- RS Stock No.:
- 500-5151
- Mfr. Part No.:
- UR-50
- Brand:
- Takachi Electric Industrial
Discontinued product
- RS Stock No.:
- 500-5151
- Mfr. Part No.:
- UR-50
- Brand:
- Takachi Electric Industrial
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Substrate Holding Sponge
Sponge sheets for securing TCP circuit boards
Note
With adhesive tape.
Specifications
Attribute | Value |
---|---|
Colour | Black |
Form | Solid |
Length | 42.5mm |
Width | 27.5mm |
Thickness | 5mm |
Material | PUR |