- RS Stock No.:
- 869-2238
- Mfr. Part No.:
- E262K184S1N01F8
- Brand:
- EMERSON – ASCO
On back order for despatch 06/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$299.63
(exc. GST)
$329.59
(inc. GST)
Units | Per unit |
1 - 9 | $299.63 |
10 + | $290.96 |
- RS Stock No.:
- 869-2238
- Mfr. Part No.:
- E262K184S1N01F8
- Brand:
- EMERSON – ASCO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Two-way, Direct Operated, High Pressure, N/C Valves
Direct operated solenoid valves with a stainless steel or brass body and NBR rubber seals. Fitted with a manual override and suitable for use with air, inert gases oil and water. ASCO's 262 series process valves are ROHs compliant and do not require a minimum pressure to operate. Coils can easily be changed between AC and DC. Available normally open or normally closed.
Compact solenoid valves suitable for most gas and fluid handling applications. Where practical, valves are shown with a schematic diagram showing the (circuit) function. The diagram is laid out so that the left-hand side of the diagram describes the valves operation when the coil is energised. When the coil is de-energised, the spring (or servo-assist) return controls the valve and is described on the right-hand side of the diagram. The 3 / 2-way designation indicates a valve with three ports and two modes of operation. It is normal practice to refer to 2 / 2-way valves as two ways. The port designations A, B, P, P1, P2 and R are used on the schematic diagrams and are marked on the valve bodies. Valve bodies are marked for a specific circuit function but can often be used for other functions. Reference to the schematic diagrams and technical specifications indicates the appropriate connections and pressure capabilities when an alternative circuit function is required.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Air, Oil, Water |
Type | 2/2 |
Orifice Diameter | 3.2mm |
Series | E262K |
Body Material | Stainless Steel |
Maximum Working Pressure | 6.5 (Oil) bar, 7 (Water) bar, 7.5 (Air) bar |
Operating Temperature Range | -25 → +80 °C |
Minimum Operating Temperature | -25°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Maximum Operating Temperature | +80°C |
Maximum Opening Time | 25ms |
Flow Factor Kv | 0.3m³/h |