- RS Stock No.:
- 411-4462
- Mfr. Part No.:
- 351914
- Brand:
- Burkert
Discontinued product
- RS Stock No.:
- 411-4462
- Mfr. Part No.:
- 351914
- Brand:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
2/2 way Compact, Type 6013Ex
The direct-acting 2/2-way, normally closed type 6013Ex solenoid valve is suitable for use with neutral and aggressive gases and fluids, for example: compressed air, town and natural gas, water, and hydraulic oil, in filling, dosing, and batching applications. The coil orientation can be varied through 360° to facilitate wiring. Installation of the 2/2 way solenoid valve is preferable with the coil uppermost. The moulded-in cable included is 3m in length, and the unit offers an Ingress Protection rating of IP65. The 2/2 solenoid valve can accommodate fluid with a maximum viscosity of 21mm²/s
Certificate No.
PTB 00 ATEX 2129X
Group and Category
II 2 G EEx m IIT4
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac/dc |
Number of Ports | 2 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Aggressive Media, Technical Vacuum |
Type | 2/2 |
Orifice Diameter | 2mm |
Series | 6013EX |
Body Material | Stainless Steel |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -30 → +60 °C |
Maximum Operating Temperature | +60°C |
Hazardous Area Certification | ATEX |
Thread Standard or Connection Type | G |
Minimum Operating Temperature | -30°C |
Connection Gender | Female |
Flow Factor Kv | 0.12m³/h |
Maximum Closing Time | 30ms |
Maximum Opening Time | 20ms |