- RS Stock No.:
- 410-4566
- Mfr. Part No.:
- 352002
- Brand:
- Burkert
Discontinued product
- RS Stock No.:
- 410-4566
- Mfr. Part No.:
- 352002
- Brand:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
3/2 way Compact, Type 6014Ex
The direct-acting 3/2-way, normally closed type 6014Ex solenoid valve is suitable for use with neutral and aggressive gases and fluids, for example: compressed air, town and natural gas, water, and hydraulic oil, in filling, dosing, and batching applications. The solenoid valve may also be directly mounted to, or provide remote operation of pneumatic cylinders or process valves. The coil orientation can be varied through 360° to facilitate wiring. Installation of the 2/2 way solenoid valve is preferable with the coil uppermost. The moulded-in cable included is 3m in length, and the unit offers an Ingress Protection rating of IP65. The 3/2 solenoid valve can accommodate fluid with a maximum viscosity of 21mm²/s, and a flow rate (air) of 120l/min.
Certificate No.
PTB 00 ATEX 2129X
Group and Category
II 2 G EEx m IIT4
Specifications
Attribute | Value |
---|---|
Supply Voltage | 230 V ac/dc |
Number of Ports | 3 |
Connection Size | 1/4in |
Connection | 1/4 in G Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Aggressive Gas, Aggressive Liquid |
Type | 3/2 |
Orifice Diameter | 2mm |
Series | 6014 |
Body Material | Stainless Steel |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +55 °C |
Connection Gender | Female |
Minimum Operating Temperature | -10°C |
Maximum Operating Temperature | +55°C |
Thread Standard or Connection Type | G |