Buschjost Solenoid Valve 8256200.8001.02400, 2 port(s) , NC, 24 V dc, 1/2in
- RS Stock No.:
- 490-781
- Mfr. Part No.:
- 8256200.8001.02400
- Manufacturer:
- Buschjost
View all Solenoid Valves
9 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$416.67
(exc. GST)
$458.34
(inc. GST)
units | Per unit |
1 - 9 | $416.67 |
10 + | $396.26 |
- RS Stock No.:
- 490-781
- Mfr. Part No.:
- 8256200.8001.02400
- Manufacturer:
- Buschjost
- COO (Country of Origin):
- DE
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Buschjost Solenoid Valve
The Buschjost 82560 series 1/2inG female solenoid valve has a supply voltage of 24VDC. This 2-port NC position valve has a brass body with NBR seal and compact solenoid with an integrated core tube. It is ideally suitable for vacuum.
Features and Benefits
Maximum working pressure is 10bar
Flow factor (Kv) is 1.7m³/h
High flow capability
Membrane valve for partially aggressive gaseous and liquid fluids
Fixed flow direction
Valve operates without minimum pressure differential
Electromagnetic operation
Forced lift
Operating temperature ranges between -10°C and 50°C
Certifications
EN 60529
IP65 rated
Specifications
Attribute | Value |
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Operation | Pilot |
Connection | 1/2 in G Female |
Connection Size | 1/2in |
Default Valve Position | NC |
Suitable Applications | Aggressive Gas, Aggressive Liquid |
Type | 2/2 |
Orifice Diameter | 10mm |
Body Material | Stainless Steel |
Maximum Working Pressure | 10 bar |
Operating Temperature Range | -10 → +50 °C |
Minimum Operating Temperature | -10°C |
Connection Gender | Female |
Thread Standard or Connection Type | G |
Series | 82560 |
Maximum Operating Temperature | +50°C |
Flow Factor Kv | 1.7m³/h |