- RS Stock No.:
- 488-328
- Mfr. Part No.:
- B264D009SCD2
- Brand:
- EMERSON – ASCO
Discontinued product
- RS Stock No.:
- 488-328
- Mfr. Part No.:
- B264D009SCD2
- Brand:
- EMERSON – ASCO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
Two Way, Direct Operated, Liquid CO2 Valves
These valves are two-way, direct operated solenoid valves for liquid CO2. Suitable for high pressure applications and have zero bar minimum operating pressure, are normally closed with a threaded port connection
Brass body
Pressure not required for operation
Compact & lightweight
DIN plug connection
Can be mounted in any position
Pressure not required for operation
Compact & lightweight
DIN plug connection
Can be mounted in any position
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V dc |
Number of Ports | 2 |
Connection Size | 1/8in |
Connection | 1/8 in NPT Female |
Operation | Direct |
Default Valve Position | NC |
Suitable Applications | Liquid CO2 |
Type | 2/2 |
Orifice Diameter | 1.2mm |
Series | 264 |
Body Material | Nickel Plated Brass |
Maximum Working Pressure | 70 bar |
Operating Temperature Range | -20 → +50 °C |
Maximum Operating Temperature | +50°C |
Connection Gender | Female |
Minimum Operating Temperature | -20°C |
Thread Standard or Connection Type | NPT |
Maximum Closing Time | 25ms |
Flow Factor Kv | 0.05m³/h |
Maximum Opening Time | 25ms |