Burkert 110 V ac Solenoid Valve Coil
- RS Stock No.:
- 268-2547
- Mfr. Part No.:
- 132401
- Brand:
- Burkert
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$39.30
(exc. GST)
$43.23
(inc. GST)
Units | Per unit |
---|---|
1 + | $39.30 |
- RS Stock No.:
- 268-2547
- Mfr. Part No.:
- 132401
- Brand:
- Burkert
- COO (Country of Origin):
- DE
Related links
- Bosch Rexroth 110 V ac Solenoid Valve Coil
- RS PRO 110 V ac Solenoid Valve Coil
- Festo 110 V ac Solenoid Valve Coil
- Festo Series MSW 110 V ac Solenoid Valve Coil
- Series VACN 110 V ac Solenoid Valve Coil
- Series VACC 110 V ac Solenoid Valve Coil
- Festo Series MSFG, MSFW 110 V ac Solenoid Valve Coil
- Norgren Series QM/48 110 V ac Solenoid Valve Coil