- RS Stock No.:
- 203-8942
- Mfr. Part No.:
- VACS-C-C1-1A
- Brand:
- Festo
9 In Global stock for delivery within 10 working day(s)
21 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.13
(exc. GST)
$25.44
(inc. GST)
Units | Per unit |
1 + | $23.13 |
- RS Stock No.:
- 203-8942
- Mfr. Part No.:
- VACS-C-C1-1A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Festo Replacement Solenoid Valve Coil, Type C Electrical Connection, Knurled Nut Mount Type - VACS-C-C1-1A
Take the pressure out of fluid control with this solenoid valve coil from Festo. When supplied with 24V AC, the copper winding in this unit forms a magnetic field, which in turn causes its built-in armature to move. This handy mechanism lets you operate an attached solenoid valve and keep your industrial process flowing. As it's configured for small Form C electrical connections, this coil is especially suited for busy work areas where space is at a premium.
Features & Benefits
Mountable in any position for a flexible and versatile setup to suit your system
35.8g weight, so it's light and puts minimal strain on your mounting surface
IP65 rating indicates it's dust-tight and resistant to water projected from a nozzle
Steel and polyamide housing materials provide strength and durability
35.8g weight, so it's light and puts minimal strain on your mounting surface
IP65 rating indicates it's dust-tight and resistant to water projected from a nozzle
Steel and polyamide housing materials provide strength and durability
Applications
Automatic locking mechanisms
Gas chromatography
Vehicle air conditioning
Dialysis machines
Automotive industry
Gas chromatography
Vehicle air conditioning
Dialysis machines
Automotive industry
Can I use this valve coil in challenging environments?
Yes, you can. This solenoid valve coil has a wide operating temperature range between -10°C and +50°C, so it can handle the heat in tough industrial settings.
Specifications
Attribute | Value |
---|---|
Supply Voltage | 24 V ac |