- RS Stock No.:
- 440-852
- Mfr. Part No.:
- 060620
- Brand:
- Burkert
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$103.40
(exc. GST)
$113.74
(inc. GST)
Units | Per unit |
1 - 11 | $103.40 |
12 + | $101.64 |
- RS Stock No.:
- 440-852
- Mfr. Part No.:
- 060620
- Brand:
- Burkert
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Plug-in Timer
Internal timers can be adjusted after the supply is isolated without removing the unit
Robust polyamide construction to DIN 43650
For controlling RS solenoid valves and others with the same type of termination
Protected to IP65
User programmable via built-in DIP switches and internal potentiometers
On-delay, on-pulse, asymmetrical recycler pause/pulse start timer functions
Eight time ranges from 0.5s to 10 hours
LED indication of contact status and supply
Contact rating 0.5A, 230Vac/1.5A, 48Vdc
Power consumption: 1W
Temperature range 0 to 55°C
Can be positioned through 360° in 90° increments
For controlling RS solenoid valves and others with the same type of termination
Protected to IP65
User programmable via built-in DIP switches and internal potentiometers
On-delay, on-pulse, asymmetrical recycler pause/pulse start timer functions
Eight time ranges from 0.5s to 10 hours
LED indication of contact status and supply
Contact rating 0.5A, 230Vac/1.5A, 48Vdc
Power consumption: 1W
Temperature range 0 to 55°C
Can be positioned through 360° in 90° increments
Specifications
Attribute | Value |
---|---|
Accessory Type | Control Unit |
Supply Voltage | 110 → 240 V ac |
For Use With | All DIN 43650 Valves |
Series | 1078 |
Controller Type | Plug-in Timer |