- RS Stock No.:
- 272-0727
- Mfr. Part No.:
- 174337 DE1-346D6FN-N20N
- Brand:
- Eaton
On back order for despatch 11/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$981.69
(exc. GST)
$1,079.86
(inc. GST)
Units | Per unit |
1 + | $981.69 |
- RS Stock No.:
- 272-0727
- Mfr. Part No.:
- 174337 DE1-346D6FN-N20N
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
The Eaton DE1 variable speed starter fitted with PC connection and radio interference suppression filter and Modbus RTU, RS485 built in communication interface.
Frame size FS2
CE compliances
CE compliances
Specifications
Attribute | Value |
---|---|
Series | LS |
Actuator Included | Yes |
Safety Contacts | 2NC |
Housing Material | Plastic |
Related links
- Pilz PSENslock Series Solenoid Interlock Switch Actuator Included
- Eaton Variable Speed Starter 3 Phase 6.6 A, Series
- MLP1 Solenoid Interlock Switch 24 V
- Telemecanique Sensors XCS Series Solenoid Interlock Switch, 2NC
- Telemecanique Sensors XCS Series Solenoid Interlock Switch, 2NO/1NC
- Telemecanique Sensors XCS Series Solenoid Interlock Switch, 2NC/1NO
- Telemecanique Sensors XCS Series Solenoid Interlock Switch, 1NC/1NO
- Schmersal Solenoid Interlock Switches