Bernstein AG SLK Series Solenoid Interlock Switch, Power to Unlock, 110V ac
- RS Stock No.:
- 136-3178
- Mfr. Part No.:
- 6018169055
- Brand:
- Bernstein AG
1 / 1
Discontinued product
- RS Stock No.:
- 136-3178
- Mfr. Part No.:
- 6018169055
- Brand:
- Bernstein AG
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bernstein AG | |
Power to Lock / Unlock | Power to Unlock | |
Supply Voltage | 110V ac, 230V ac | |
Series | SLK | |
Actuator Included | No | |
Safety Contacts | 2NC | |
Conduit Entry | M20 | |
Auxiliary Contacts | 2NC | |
Housing Material | Plastic | |
IP Rating | IP67 | |
Maximum AC Voltage | 110 V, 230V | |
Length | 42.5mm | |
Depth | 184mm | |
Width | 51mm | |
Standards Met | IEC/EN 60529, UL 94 V-0 | |
Pole Configuration | 4P | |
Power Consumption | 8VA | |
Select all | ||
---|---|---|
Brand Bernstein AG | ||
Power to Lock / Unlock Power to Unlock | ||
Supply Voltage 110V ac, 230V ac | ||
Series SLK | ||
Actuator Included No | ||
Safety Contacts 2NC | ||
Conduit Entry M20 | ||
Auxiliary Contacts 2NC | ||
Housing Material Plastic | ||
IP Rating IP67 | ||
Maximum AC Voltage 110 V, 230V | ||
Length 42.5mm | ||
Depth 184mm | ||
Width 51mm | ||
Standards Met IEC/EN 60529, UL 94 V-0 | ||
Pole Configuration 4P | ||
Power Consumption 8VA | ||