- RS Stock No.:
- 268-3146
- Mfr. Part No.:
- 330196
- Brand:
- Weller
Discontinued product
- RS Stock No.:
- 268-3146
- Mfr. Part No.:
- 330196
- Brand:
- Weller
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- AU
Product Details
Spares for the Weller DS1003-ID Soldering/Desoldering Station
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Power Type | Electric |
Model Number | EC1201A |
Type | Soldering Iron |
Wattage | 40W |
Input Voltage | 24V |
Tip Series | ETA |
For Use With | WD1 & WD2 Soldering Stations |