Services
Ideas & Advice
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Power Tools, Soldering & Welding
/
Soldering
/
Soldering Irons
Soldering Station 42W, 240V
RS Stock No.:
268-3095
Mfr. Part No.:
WTCPTD
Brand:
Weller
View all Soldering Irons
Discontinued product
RS Stock No.:
268-3095
Mfr. Part No.:
WTCPTD
Brand:
Weller
Legislation and Compliance
Product Details
Specifications
RoHS Status: Not Applicable
Statement of conformity
COO (Country of Origin):
AU
WTCPT Magnastat Controlled
A 240Vac WTCPT magnastat station complete with a 42watt TC201 soldering pencil and stand: The soldering iron is fitted with a 1·6mm 700°F/371°C tip and an Australian/New Zealand mains plug.
Soldering - Weller
Attribute
Value
Wattage
42W
Input Voltage
240V