Thermaltronics 4.5 mm Straight Knife 16.65 mm Soldering Iron Tip for use with MFR-PS2200, TMT-2000PS, MFR-PS1100, SP200
- RS Stock No.:
- 914-5887
- Mfr. Part No.:
- S75DS061
- Brand:
- Thermaltronics
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 914-5887
- Mfr. Part No.:
- S75DS061
- Brand:
- Thermaltronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thermaltronics | |
| Tip Shape | Straight Knife | |
| Product Type | Soldering Iron Tip | |
| For Use With | MFR-PS2200, TMT-2000PS, MFR-PS1100, SP200 | |
| Tip Series | S | |
| Tip Angle | 45° | |
| Tip Width | 4.5 mm | |
| Tip Length | 16.65mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Thermaltronics | ||
Tip Shape Straight Knife | ||
Product Type Soldering Iron Tip | ||
For Use With MFR-PS2200, TMT-2000PS, MFR-PS1100, SP200 | ||
Tip Series S | ||
Tip Angle 45° | ||
Tip Width 4.5 mm | ||
Tip Length 16.65mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Tip Cartridges - S 70 Series
Soldering tip cartridges with lead-free tip
Stainless steel shaft
Temperature range +350 °C → +398 °C
Tips - Thermaltronics
Note
For use with soldering station TMT-2000S-SM (RS 860-9490)
Related links
- Thermaltronics 4.5 mm Straight Knife Soldering Iron Tip
- Thermaltronics 4.83 mm Straight Knife Soldering Iron Tip
- Hakko 5 mm Straight Knife Soldering Iron Tip
- Hakko 3 mm Straight Knife Soldering Iron Tip
- RS PRO 4 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Irons
- RS PRO 2 mm Straight Knife Soldering Iron Tip for use with DS90
- RS PRO 3.1 mm Straight Knife Soldering Iron Tip for use with RS PRO Soldering Station (7998941)
- Hakko 1.4 mm Straight Knife Soldering Iron Tip for use with HAKKO FM-2032
