Thermaltronics 0.51 mm Bent Sharp Soldering Iron Tip
- RS Stock No.:
- 914-5852
- Mfr. Part No.:
- S60SB005
- Manufacturer:
- Thermaltronics
View all Soldering Iron Tips
On back order for despatch 21/02/2023, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$27.88
(exc. GST)
$30.67
(inc. GST)
units | Per unit |
1 + | $27.88 |
- RS Stock No.:
- 914-5852
- Mfr. Part No.:
- S60SB005
- Manufacturer:
- Thermaltronics
- COO (Country of Origin):
- CN
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Tip Cartridges - S 60 Series
Features and Benefits
Consistent temperature guaranteed
Colour coded band for easy identification
Stainless Steel Shaft
Colour coded band for easy identification
Stainless Steel Shaft
Tips - Thermaltronics
Specifications
Attribute | Value |
Tip Shape | Bent Sharp |
For Use With | MFR-PS1100, MFR-PS2200, SP200, TMT-2000PS |
Tip Size | 0.51 mm |
Tip Series | S |
Tip Angle | 30° |