- RS Stock No.:
- 771-9483
- Brand:
- RS PRO
12 In AU stock for next working day delivery
95 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$6.63
(exc. GST)
$7.29
(inc. GST)
Units | Per unit |
1 - 4 | $6.63 |
5 + | $5.45 |
- RS Stock No.:
- 771-9483
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS Soldering Tips
Variety of tips to fit the 230V RS Soldering Irons
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
For Use With | KD-60 |
Tip Size | 6 mm |
Tip Series | KD-Series |
Related links
- Weller T0050111799 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050108799 2.5 mm Knife Soldering Iron Tip for use with...
- Weller T0050115199 3 mm Knife Soldering Iron Tip for use with...
- Weller T0050113899 10 mm Blade Soldering Iron Tip for use with...
- Weller T0050111899 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050113999 16 mm Blade Soldering Iron Tip for use with...
- Weller T0050114199 33 mm Blade Soldering Iron Tip for use with...
- Weller T0050114999 6 mm Knife Soldering Iron Tip for use with...