- RS Stock No.:
- 766-0501
- Mfr. Part No.:
- T22-JD08
- Brand:
- Hakko
Stocked by manufacturer – available for delivery 08/07/2024
Added
Price (ex. GST) Each
$70.34
(exc. GST)
$77.37
(inc. GST)
Units | Per unit |
1 - 24 | $70.34 |
25 - 49 | $69.36 |
50 + | $68.20 |
- RS Stock No.:
- 766-0501
- Mfr. Part No.:
- T22-JD08
- Brand:
- Hakko
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
T22 Series Replacement Tips
These T22 Series Soldering Tips from Hakko are for use with the FM-2030 Heavy Duty Soldering Iron (RS item no: 766-0450).
Shape BC/C
Used for pre-tinning lead wires and drag soldering. This tip type is shaped like a cone/column which is cut at an angle allowing users to choose the cut surface size according to work piece.
Shape B
Heavy-duty all-round tip type that can be used from any angle; for soldering any surface, large and small.
Shape D
This tip type is shaped similarly to a flat-blade screwdriver and can be used on tip line or tip face; suitable for any soldering work.
Shape K
Shaped similarly to a knife, this tip type can be used in three ways: line, point and face. Excellent for soldering at narrow pitches; also suitable for correcting bridging and drag soldering.
Used for pre-tinning lead wires and drag soldering. This tip type is shaped like a cone/column which is cut at an angle allowing users to choose the cut surface size according to work piece.
Shape B
Heavy-duty all-round tip type that can be used from any angle; for soldering any surface, large and small.
Shape D
This tip type is shaped similarly to a flat-blade screwdriver and can be used on tip line or tip face; suitable for any soldering work.
Shape K
Shaped similarly to a knife, this tip type can be used in three ways: line, point and face. Excellent for soldering at narrow pitches; also suitable for correcting bridging and drag soldering.
Tips - Hakko
Specifications
Attribute | Value |
---|---|
Tip Shape | Bent Chisel |
For Use With | Hakko FM206 Soldering; Desoldering; Rework Unit |
Tip Size | 0.8 mm |
Tip Series | T22 |
Tip Angle | 30° |
Related links
- Weller T0050111799 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050108799 2.5 mm Knife Soldering Iron Tip for use with...
- Weller T0050115199 3 mm Knife Soldering Iron Tip for use with...
- Weller T0050113899 10 mm Blade Soldering Iron Tip for use with...
- Weller RT 5 0.8 mm Bent Chisel Soldering Iron Tip for use with...
- Weller T0050111899 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050113999 16 mm Blade Soldering Iron Tip for use with...
- Weller T0050114199 33 mm Blade Soldering Iron Tip for use with...