- RS Stock No.:
- 612-4310
- Mfr. Part No.:
- STTC-145P
- Brand:
- Metcal
43 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$46.99
(exc. GST)
$51.69
(inc. GST)
Units | Per unit |
1 + | $46.99 |
- RS Stock No.:
- 612-4310
- Mfr. Part No.:
- STTC-145P
- Brand:
- Metcal
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Metcal STTC Soldering Cartridges for MX Series
STTC Cartridges provide a wide range of options for through-hole and SMD Rework.
STTC soldering cartridges for MX-catrtridges series
For use with the MX-500/ -5000/ -5200 systems and MX-RM3E and MX-H1-AV hand-pieces
For use with the MX-500/ -5000/ -5200 systems and MX-RM3E and MX-H1-AV hand-pieces
Tips - OKI/ Metcal
Specifications
Attribute | Value |
---|---|
Tip Shape | Conical |
Model Number | STTC |
For Use With | MX-500 & MX-5000 Systems; MX-RM3E & MX-H1-AV Hand-pieces |
Tip Size | 0.4 mm |
Tip Series | STTC-1 |
Related links
- Metcal STTC 1.78 mm Hoof Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal Soldering Accessory Soldering Iron Kit MX Series MX-5200
- Metcal STTC 2.5 mm Chisel Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1.78 mm Chisel Soldering Iron Tip for use with...
- Metcal STTC 5 mm Knife Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal SMTC 3.3 mm Hoof Soldering Iron Tip for use with MX-H1AV...
- Metcal STTC 1 mm Chisel Soldering Iron Tip for use with MX-H1-AV, MX-RM3E
- Metcal STTC 1 mm Conical Soldering Iron Tip for use with MX-H1-AV, MX-RM3E