Ersa 2 x 4 mm Knife Soldering Iron Tip for use with i-Tool
- RS Stock No.:
- 612-3121
- Mfr. Part No.:
- 102BDLF20
- Brand:
- Ersa
16 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$43.71
(exc. GST)
$48.08
(inc. GST)
Units | Per unit |
---|---|
1 + | $43.71 |
- RS Stock No.:
- 612-3121
- Mfr. Part No.:
- 102BDLF20
- Brand:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
102 series unleaded
ERSADUR durable soldering tips for use with the i-Tool of soldering stations i-CON1 and i-CON2
Especially suitable for lead-free soldering
Especially suitable for lead-free soldering
Tips - Ersa
Specifications
Attribute | Value |
---|---|
Tip Shape | Knife |
For Use With | i-Tool |
Tip Size | 2 mm |
Tip Series | Serie 102 |
Related links
- Weller WLTK4IR30 4 mm Knife Soldering Iron Tip for use with WLIR30
- RS PRO 4 mm Straight Knife Soldering Iron Tip for use with RS PRO...
- Ersa 1.5 x 7 mm Knife Soldering Iron Tip for use with Multi-Pro,...
- Weller T0050111999 2.5 mm Knife Soldering Iron Tip for use with...
- Weller RTMS 025 K MS 2.5 mm Knife Soldering Iron Tip for use with...
- Weller T0050114999 6 mm Knife Soldering Iron Tip for use with...
- Weller T0050111899 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050111799 1 mm Knife Soldering Iron Tip for use with...