Antex Electronics 2.3 mm Straight Chisel Soldering Iron Tip for use with Antex XSL Series
- RS Stock No.:
- 542-4518
- Mfr. Part No.:
- B0050L6A
- Brand:
- Antex Electronics
Bulk discount available
Subtotal (1 unit)**
$12.87
(exc. GST)
$14.16
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 24 | $12.87 |
25 - 49 | $12.51 |
50 + | $12.11 |
**price indicative
- RS Stock No.:
- 542-4518
- Mfr. Part No.:
- B0050L6A
- Brand:
- Antex Electronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Antex Electronics | |
Tip Shape | Straight Chisel | |
For Use With | Antex XSL Series | |
Tip Size | 2.3 mm | |
Select all | ||
---|---|---|
Brand Antex Electronics | ||
Tip Shape Straight Chisel | ||
For Use With Antex XSL Series | ||
Tip Size 2.3 mm | ||
Related links
- Antex Electronics 2.3 mm Straight Chisel Soldering Iron Tip for use with Antex CSL Series
- Antex Electronics 2.3 mm Straight Chisel Soldering Iron Tip for use with Antex C Series
- Antex Electronics 2.3 mm Straight Chisel Soldering Iron Tip for use with Antex XS Series
- Antex Electronics 2.3 mm Straight Chisel Soldering Iron Tip for use with Antex CS/TCS Series
- Antex Electronics 3 mm Straight Chisel Soldering Iron Tip for use with Antex XSL Series
- Antex Electronics 0.5 mm Straight Conical Soldering Iron Tip for use with Antex XSL Series
- Antex Electronics 3 mm Straight Chisel Soldering Iron Tip for use with Antex CSL Series
- Antex Electronics 1 mm Straight Chisel Soldering Iron Tip for use with Antex C Series