- RS Stock No.:
- 309-3774
- Mfr. Part No.:
- 0212RD
- Brand:
- Ersa
Discontinued product
- RS Stock No.:
- 309-3774
- Mfr. Part No.:
- 0212RD
- Brand:
- Ersa
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Soldering tips 212 Series for Microtool
Durable soldering tips for ERSA soldering irons Microtool
Tips for unleaded use have LF at the end of their description
Tips for unleaded use have LF at the end of their description
Tips - Ersa
Specifications
Attribute | Value |
---|---|
Tip Shape | Conical |
For Use With | Micro Tool |
Tip Size | 0.2 mm |
Tip Series | Serie 212 |
Tip Angle | 40° |