- RS Stock No.:
- 268-3629
- Mfr. Part No.:
- PTCC8
- Brand:
- Weller
4 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$9.40
(exc. GST)
$10.34
(inc. GST)
Units | Per unit |
1 + | $9.40 |
- RS Stock No.:
- 268-3629
- Mfr. Part No.:
- PTCC8
- Brand:
- Weller
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
TC201 Soldering Pencil Tips
A range of tips for the TC201 soldering pencil used with the WTCPT Magnastat soldering station.
Tips
Specifications
Attribute | Value |
---|---|
Tip Shape | Straight Chisel |
For Use With | TC201; TCP Series Soldering Pencils |
Tip Size | 3.17 mm |
Tip Series | PT |
Related links
- Weller Soldering Accessory Soldering Iron Stand, for use with...
- Weller Soldering Accessory Soldering Iron Barrel, for use with TCP...
- Weller Soldering Accessory Soldering Iron Barrel, for use with...
- Weller T0050114399 0.3 mm Conical Soldering Iron Tip for use with...
- Weller T0050109699 2.2 mm Chisel Soldering Iron Tip for use with...
- Weller T0050109199 1.3 mm Chisel Soldering Iron Tip for use with...
- Weller T0050108999 0.2 mm Conical Soldering Iron Tip for use with...
- Weller T0050113399 3.2 mm Chisel Soldering Iron Tip for use with...