Weller RTM 003 S NW MS 0.3 x 0.1 mm Chisel Soldering Iron Tip
- RS Stock No.:
- 215-0959
- Mfr. Part No.:
- T0054462671N
- Brand:
- Weller
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$71.46
(exc. GST)
$78.61
(inc. GST)
Units | Per unit |
---|---|
1 + | $71.46 |
- RS Stock No.:
- 215-0959
- Mfr. Part No.:
- T0054462671N
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- MX
Product Details
The Weller soldering tip has patented tip & grip design only soldering tip on the market which can be changed without a tool. It is available in 0.3 x 0.1 mm tip size.
MIL-SPC / IPC standard (potential free)
Reduces risk of damage to sensitive micro components and workpieces
No rework, lower total cost of ownership
Active tip technology Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer
Reduces risk of damage to sensitive micro components and workpieces
No rework, lower total cost of ownership
Active tip technology Fastest heat-up and recovery time, sensor close to the solder tip, excellent heat transfer
Specifications
Attribute | Value |
---|---|
Model Number | RTM 003 S NW MS |
Tip Shape | Chisel |
For Use With | WDM, WMRP, WR3M, WT2M, WX1, WX2, WXD2, WXMP, WXR3 |
Tip Size | 0.3 x 0.1 mm |
Tip Series | RT Micro tip |
Related links
- Weller RTM 003 S NW 0.3 x 0.1 mm Chisel Soldering Iron Tip
- Weller RTM 003 S 0.3 x 0.15 mm Chisel Soldering Iron Tip for use...
- Weller RTM 010 S MS 1 x 0.3 x 18 mm Chisel Soldering Iron Tip for...
- Weller RTM 010 S 1 x 0.3 x 18 mm Chisel Soldering Iron Tip for use...
- Weller RTM 001 C NW MS 0.1 mm Conical Soldering Iron Tip
- Weller RTM 036 S MS 3.6 x 0.9 mm Chisel Soldering Iron Tip
- Weller RTM 004 S MS 0.4 x 0.2 mm Chisel Soldering Iron Tip
- Weller RTM 022 S MS 2.2 x 0.4 mm Chisel Soldering Iron Tip