- RS Stock No.:
- 184-6653
- Mfr. Part No.:
- T0050105899
- Brand:
- Weller
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$74.49
(exc. GST)
$81.94
(inc. GST)
Units | Per unit |
1 + | $74.49 |
- RS Stock No.:
- 184-6653
- Mfr. Part No.:
- T0050105899
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
High performance active tip RT Ultra for heavy duty applications and largest components
Weller patented active tip technology Most precise performance: Enables you to work on small and sensitive components precisely and easily
Accurate Tip temperature: No temperature fluctuations and therefore no damage of components/workpiece
Patented tip-and-grip in one single unit: Enables extremely precise working and reduces pressure on the component taking out any risk of component damage.
Tool-less tip change: The tip can be changed in no time, without using any additional tools, which brings significant time and cost savings
Short distance from the tip to the handle: Enables easy handling even when working under a microscope
Patented Boomerag Grip for more Ergonomics: Offers excellent hold and grip, easy movements and conduct of the tool without slipping even after long use
All of Weller Active Tips have the Weller Part Number and Logo engraved, which makes reordering easy.
Accurate Tip temperature: No temperature fluctuations and therefore no damage of components/workpiece
Patented tip-and-grip in one single unit: Enables extremely precise working and reduces pressure on the component taking out any risk of component damage.
Tool-less tip change: The tip can be changed in no time, without using any additional tools, which brings significant time and cost savings
Short distance from the tip to the handle: Enables easy handling even when working under a microscope
Patented Boomerag Grip for more Ergonomics: Offers excellent hold and grip, easy movements and conduct of the tool without slipping even after long use
All of Weller Active Tips have the Weller Part Number and Logo engraved, which makes reordering easy.
Specifications
Attribute | Value |
---|---|
Tip Shape | Screwdriver |
Model Number | RTU 015 S MS |
For Use With | WXUP MS |
Tip Size | 1.5 x 0.4 x 28 mm |
Tip Series | RT |
Related links
- Weller RTP 020 G MS 2 mm Mini-Wave Soldering Iron Tip for use with WXPP MS
- Weller RTM 025 K MS 2.5 x 0.3 x 19 mm Knife Soldering Iron Tip for...
- Weller RTM 004 B MS 0.4 x 18.5 mm Bevel Soldering Iron Tip for use...
- Weller RTM 006 S MS 0.6 x 0.4 x 23 mm Screwdriver Soldering Iron...
- Weller RTM 032 S MS 3.2 x 0.9 x 17.5 mm Screwdriver Soldering Iron...
- Weller RTM 002 C L MS 0.2 x 18.7 mm Conical Soldering Iron Tip for...
- Weller RTM 010 S MS 1 x 0.3 x 18 mm Screwdriver Soldering Iron Tip...
- Weller RTM 018 S MS 1.8 x 0.4 x 18 mm Screwdriver Soldering Iron...