- RS Stock No.:
- 182-7634
- Mfr. Part No.:
- CVC-7CH0014S
- Brand:
- Metcal
27 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$49.19
(exc. GST)
$54.11
(inc. GST)
Units | Per unit |
---|---|
1 + | $49.19 |
- RS Stock No.:
- 182-7634
- Mfr. Part No.:
- CVC-7CH0014S
- Brand:
- Metcal
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
Metcal CVC Soldering Tips / Solder Tip Cartridges.
CVC-, SMC- solder tip cartridges are the standard soldering tip range for the Metcal CV-5200, CV-500, MX-500, MX-5200 and MX-5200 series soldering systems.
All cartridges are available in 4 temperature ranges.
The temperature/series is designated by the by the first digit in the numerical part of the part number.
Metcal recommends the 700-series for the majority of applications.
600-series for light load or low temperature applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
All cartridges are available in 4 temperature ranges.
- 600-series nominally 330 ˚C.
- 700-series nominally 390 ˚C.
- 800-series nominally 440 ˚C.
- 900-series nominally 470 ˚C.
The temperature/series is designated by the by the first digit in the numerical part of the part number.
- 600 will all be CVC-/SMC-0xx.
- 700-series will be CVC-/SMC-7xx
- 800-series will be CVC-/SMC-8xx
- 900-series will be CVC-/SMC-9xx.
Metcal recommends the 700-series for the majority of applications.
600-series for light load or low temperature applications.
800/900-series for high temperature and thermally demanding applications.
Can be used with leaded and lead-free solder. The Metcal SmartHeat®-Technology will adjust delivered power during soldering to suit the application.
- 700 = FR4/Fibre Glass for most standard applications.
- 800 = Ceramic for high thermal demands.
- 900 = Ceramic for high thermal demands.
Suitable for Use With:
CV-5200, CV-500, MX-500, MX-5000, MX-5200, solder iron MX-H1-AV, MX-RM3E, MX-H7-SF, solder-Kit MX-UK1, CV-H1-AV, CV-H7-AV.
Specifications
Attribute | Value |
---|---|
Model Number | CVC |
Tip Shape | Conical Chisel |
For Use With | CV-H1-AV, CV-H7-AV, MX-H1-AV, MX-H7-SF, MX- RM3E, MX-RM6E |
Tip Size | 1.5 x 9.9 mm |
Tip Series | 700 |
Tip Angle | 30° |
Related links
- Metcal CVC 1.5 x 9.9 mm Conical Chisel Soldering Iron Tip
- Metcal CVC 2.5 x 9.9 mm Conical Chisel Soldering Iron Tip
- Metcal CVC 1.78 x 9.9 mm Conical Chisel Soldering Iron Tip
- Metcal CVC 1.8 x 9.9 mm Conical Chisel Soldering Iron Tip
- Metcal CVC 1 x 6.5 mm Conical Chisel Soldering Iron Tip
- Metcal CVC 1 x 9.1 mm Conical Chisel Soldering Iron Tip
- Metcal CVC 1.8 x 6 mm Conical Chisel Soldering Iron Tip
- Metcal CVC 2.5 x 6 mm Conical Chisel Soldering Iron Tip