- RS Stock No.:
- 176-6886
- Mfr. Part No.:
- T0054449799
- Brand:
- Weller
In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$24.05
(exc. GST)
$26.45
(inc. GST)
Units | Per unit |
1 + | $24.05 |
- RS Stock No.:
- 176-6886
- Mfr. Part No.:
- T0054449799
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- BA
Product Details
Weller Straight Chisel Soldering Iron Tip
The Weller straight chisel soldering iron tip provides optimal performance and an extraordinary life.
Features and Benefits
• LT tip series
• Straight chisel tip shape
• Tip size is 0.3mm
• Straight chisel tip shape
• Tip size is 0.3mm
Applications
• Industrial applications
Specifications
Attribute | Value |
---|---|
Tip Shape | Screwdriver |
Model Number | LT 1SCNW |
For Use With | WP 80, WSP 80, WXP 80 |
Tip Size | 0.3 mm |
Tip Series | LT |
Related links
- Weller LT 1 0.25 mm Straight Conical Soldering Iron Tip for use...
- Weller 0.4 x 0.15 mm Screwdriver Soldering Iron Tip for use with...
- Weller CT6E8 7 mm Screwdriver Soldering Iron Tip for use with W101
- Weller 0.8 mm Straight Conical Soldering Iron Tip for use with WP 80 WXP 80
- Weller WLTS4IR30 4 mm Screwdriver Soldering Iron Tip for use with WLIR30
- Weller 0.5 mm Calibration Soldering Iron Tip for use with WP 80 WXP 80
- Weller RTP 010 S 1 x 0.3 x 17 mm Screwdriver Soldering Iron Tip...
- Weller CT2F7 10 mm Screwdriver Soldering Iron Tip for use with W201