- RS Stock No.:
- 176-6883
- Mfr. Part No.:
- T0054441699
- Brand:
- Weller
On back order for despatch 30/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$56.42
(exc. GST)
$62.06
(inc. GST)
Units | Per unit |
1 + | $56.42 |
- RS Stock No.:
- 176-6883
- Mfr. Part No.:
- T0054441699
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Weller Straight Soldering Iron Tip
The Weller straight soldering iron tip is used to measure the tip of a thermo-element. It is straight tipped and provides optimal performance and an extraordinary life.
Features and Benefits
• LT tip series
• Tip size is 0.5mm
• Tip size is 0.5mm
Applications
• Industrial applications
Specifications
Attribute | Value |
---|---|
Tip Shape | Calibration |
For Use With | WP 80, WSP 80, WXP 80 |
Tip Size | 0.5 mm |
Tip Series | LT |
Related links
- Weller LT 1 0.25 mm Straight Conical Soldering Iron Tip for use...
- Weller 0.4 x 0.15 mm Screwdriver Soldering Iron Tip for use with...
- Weller 0.8 mm Straight Conical Soldering Iron Tip for use with WP 80 WXP 80
- Weller WLTC03IBA4 0.3 mm Conical Soldering Iron Tip for use with...
- Ersa 0.5 mm Conical Soldering Iron Tip for use with Multitip C25
- RS PRO 0.5 mm Bent Conical Soldering Iron Tip for use with RS PRO...
- Weller LT 1SCNW 0.3 mm Screwdriver Soldering Iron Tip for use with...
- Weller T0050110199 0.5 mm Bent Conical Soldering Iron Tip for use...