- RS Stock No.:
- 661-352
- Mfr. Part No.:
- 4PTK6-1
- Brand:
- Weller
1 In AU stock for next working day delivery
1 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.75
(exc. GST)
$15.13
(inc. GST)
Units | Per unit |
1 - 24 | $13.75 |
25 - 49 | $13.52 |
50 + | $13.30 |
- RS Stock No.:
- 661-352
- Mfr. Part No.:
- 4PTK6-1
- Brand:
- Weller
Technical data sheets
Legislation and Compliance
Product Details
Weller Soldering Iron Tips - PT Series
Weller offers a comprehensive range of soldering tips to complement their soldering irons and desoldering irons. Soldering iron tips are available in a huge variety of sizes, diameters and shapes. Every soldering tip is designed for a specific application.
The PT Series is suitable for: TCP 12 (RS 660-176, 162-8075), TCP 24, TCP 42, TCPS, W 61 (RS 660-270, 162-6760), W 101 (RS 337-4118, 162-6849), W201 (RS 660-309, 209-2433)
The PT Series is suitable for: TCP 12 (RS 660-176, 162-8075), TCP 24, TCP 42, TCPS, W 61 (RS 660-270, 162-6760), W 101 (RS 337-4118, 162-6849), W201 (RS 660-309, 209-2433)
Features and Benefits:
- All Weller soldering tips feature an individual galvanised ferrous coating. The solder area of the tip also comes tin-plated. This prevents any oxidation before the soldering tip reaches you.
- Constructed with a copper core, the tips provide the most effective level of heat transfer to the solder point.
- These tips feature a stable heat guarantee. They are incredibly reliable and can increase solder process productivity by up to 50%. This provides you with excellent cost efficiency and a great deal less rework caused by poor solder points or faulty tools.
Typical Applications:
Soldering is the process used to build a soldering connection by using the heated tip of a soldering iron to melt soldering wire. The soldering tips are available in many different sizes and tip shapes, dependant on the application they are being used for. They are used to melt solder wire to connect two elements or components together to create a permanent connection and are often utilised in an electronics or manufacturing capacity as they often need to be conductive. The process of soldering is most commonly used by:
Soldering is often used for:
- DIY enthusiasts
- Plumbers
- Electricians
- Vehicle technicians
Soldering is often used for:
- General wiring applications
- Electrical repair work at home, in factories or for vehicles
FAQs
How long do soldering iron tips last for?
If high quality iron tips are used, they can last for years with the proper care and cleaning.
Station Irons - Weller
Specifications
Attribute | Value |
---|---|
Tip Shape | Screwdriver |
Model Number | PT K6 |
For Use With | TCP 12, TCP 24, TCP 42, TCPS W 61, W 101, W201 |
Tip Size | 1.2 mm |
Tip Series | PT |
Related links
- Weller T0050111799 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050108799 2.5 mm Knife Soldering Iron Tip for use with...
- Weller T0050115199 3 mm Knife Soldering Iron Tip for use with...
- Weller T0050113899 10 mm Blade Soldering Iron Tip for use with...
- Weller T0050111899 1 mm Knife Soldering Iron Tip for use with...
- Weller T0050113999 16 mm Blade Soldering Iron Tip for use with...
- Weller T0050114199 33 mm Blade Soldering Iron Tip for use with...
- Weller T0050114999 6 mm Knife Soldering Iron Tip for use with...