Weller Zero Smog TL Kit 2, 230V Solder Fume Extractor F7, 120 W

Subtotal (1 kit)*

$3,565.37

(exc. GST)

$3,921.91

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 14 September 2026
  • Plus 14 unit(s) shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Kit(s)
Per Kit
1 +$3,565.37

*price indicative

RS Stock No.:
124-0175
Distrelec Article No.:
300-88-959
Mfr. Part No.:
FT91017699N
Brand:
Weller
Find similar products by selecting one or more attributes.
Select all

Brand

Weller

Model Number

Zero Smog TL Kit 2

Product Type

Solder Fume Extractor

Pre Filter Type

F7

Main Filter Type

Welding Fumes

Noise Level

50dBA

Voltage

230V

Power Rating

120W

ESD Safe

No

Maximum Air Flow

190m³/h

Remote Control

Yes

Depth

330mm

Height

445mm

Width

330mm

Filter Full Alarm

Yes

Weight

9kg

Standards/Approvals

UPC

Extraction Type

Volume

COO (Country of Origin):
HU

Weller Solder Fume Extractor, 190m³/h Maximum Air Flow, 120W Power Rating - FT91017699N


This solder fume extractor is designed to remove airborne particulates produced during soldering, providing a controlled extraction solution for bench-top electronics work. It operates from the mains supply and offers adjustable airflow for continuous extraction in laboratory, workshop or production environments. The unit includes an audible indication when filters require attention and is supplied with a mains-rated motor and remote control for distance operation.

Features and Benefits:


• Maximum airflow of 190m³/h provides rapid contaminant capture
• Power consumption 120W enables energy-efficient continuous operation
• Noise level 50dBA supports quieter working environments
• Filter full alarm notifies when maintenance is required
• Remote control enables operation without interrupting tasks
• Main welding fumes filter optimised for solder smoke removal

Applications


• Suitable for fine electronics soldering at bench-top stations
• Ideal for small-scale production assembly lines
• Used with precision rework and repair tasks
• Can be used for training labs requiring repeated soldering
• Used for situations needing compact portable extraction

What electrical supply is required for operation?


It runs from a 230V mains supply compatible with standard UK outlets.

How portable is the unit for moving between workstations?


The compact unit weighs 9kg and has a balanced footprint for relocation on benches.

Which filter types are installed and what do they target?


It incorporates an F7 pre-filter ahead of a main welding fumes filter to capture coarse particles and finer soldering aerosols respectively.

Is the extractor suitable for continuous use in small workshops?


With a 120W motor and a rated airflow of 190m³/h it is designed for sustained extraction during repeated soldering cycles.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy