- RS Stock No.:
- 916-2790
- Mfr. Part No.:
- B-150-13
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 916-2790
- Mfr. Part No.:
- B-150-13
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- MX
Product Details
Low Fire Hazard Solder Sleeves
Features and Benefits
An easy single option for connection of wires, soldering, insulation and sealing
Low fire hazard
Low temperature
Low fire hazard
Low temperature
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 6.5mm |
Maximum Cable Diameter | 15.1mm |
Sleeve Length | 45.5mm |
Material | Polyolefin |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Colour | Transparent |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |
Shrink Temperature | +85°C |
Series | B-150 |