- RS Stock No.:
- 782-2608
- Mfr. Part No.:
- CWT-11-W122-5
- Brand:
- TE Connectivity
On back order for despatch 15/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Pack of 10)
$8.122
(exc. GST)
$8.934
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | $8.122 | $81.22 |
150 - 740 | $7.918 | $79.18 |
750 + | $6.517 | $65.17 |
*price indicative |
- RS Stock No.:
- 782-2608
- Mfr. Part No.:
- CWT-11-W122-5
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Non Compliant
Product Details
Shield Terminator Solder Sleeves
Note
Parts will be marked with identification codes
Specifications
Attribute | Value |
---|---|
Minimum Cable Diameter | 4mm |
Maximum Cable Diameter | 11.5mm |
Sleeve Length | 35.5mm |
Material | Polyolefin |
Colour | Transparent |
Standards Met | ANSI J-STD-004, ANSI J-STD-006 |
Series | CWT |
Shrink Temperature | +85°C |