Weller MG100S Solder Fume Extraction Kit Fume Extraction Kit

  • RS Stock No. 162-4467
  • Mfr. Part No. MG100S
  • Manufacturer Weller
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): HU
Product Details

Handles large volumes of gas fumes and vapors for up to 2 workplaces

Purifies air at up to 2 workplaces
H13 particle filter and wide band gas filter
Electronic filter control with filter alarm
3-speed setting
Compact footprint
Switching power supply 100 - 240 V
Optimized filter lifetime
Applications: Hand soldering, heavy duty and general soldering, gluing, cleaning, filling, and fine dust
Can be equipped with optional filter for MEK, VOC, and cleanroom applications
Includes MG100S fume extraction unit 120V / 50/60 Hz with H13 particle filter with wide band gas filter

Specifications
Attribute Value
Model Number MG100S
Kit Type Fume Extraction Kit
Kit Contents Compact filter Consists of H13 Particle Filter and Wide Band Gas Filter (50% Active Carbon and 50% Chemisorb), MG 100S Fume Extraction Unit 120 V and 50/60 Hz
Main Filter Type H13 99.95%
Extraction Type Volume
Maximum Users 2
Voltage Rating 240V
Noise Level 48dB(A)
Wattage 100W
Maximum Airflow Rate 140m³/h
Filter Full Alarm Yes
Remote Control Yes
ESD Safe Yes
Height 610mm
Width 460mm
Speed Setting 3
Depth 210mm
Temporarily out of stock - back order for despatch 11/02/2020, delivery within 1 working days from despatch date.
Price (ex. GST) Each
$ 4,816.11
(exc. GST)
$ 5,297.72
(inc. GST)
units
Per unit
1 +
$4,816.11
Related Products
Vacuum pump type desoldering station with soldering capability ...
Description:
Vacuum pump type desoldering station with soldering capability Integrated nozzle contains heater and sensor, providing instant thermal recovery Selectable grip: detachable handle allows gun or pencil style grip Small ergonomic-style grip and low weight allows for fatigue-free work Reduced clogging ...
Compact space saving design SMD / BGA rework ...
Description:
Compact space saving design SMD / BGA rework station with new design nozzle giving consistent hot air temperature using sensor feedback control Upgraded power - MAX 500°C/930°F for lead-free soldering and rework applications Pre-heating, main heating and cooling down can ...
The MX-500 Soldering and Rework System utilizes Smart ...
Description:
The MX-500 Soldering and Rework System utilizes Smart Heat® Technology, wherein each cartridge is equipped with a self-regulating heater which ’senses’ its own temperature and closely maintains its pre-set idle temperature for the life of the heater-tip MX-500SPT Soldering / ...
The Sensorless BLDC Motor Reference Design illustrates how ...
Description:
The Sensorless BLDC Motor Reference Design illustrates how to use the 5 x 5 mm C8051F310 microcontroller for high performance sensorless BLDC motor applicationsThis reference design can also be used as a platform for motor code development. The firmware (AN208SW) ...