- RS Stock No.:
- 904-6147
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 904-6147
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- IN
Product Details
Note
* An inverter is required to power or charge 240Vac appliances - not included (RS 905-4532)
***Cell performance warranty states that at 20 years the cell output will be no less than 80% of new performance values – i.e the cell degradation rate will be no greater than 20% in 20 years
***Cell performance warranty states that at 20 years the cell output will be no less than 80% of new performance values – i.e the cell degradation rate will be no greater than 20% in 20 years
RS Pro 120W Polycrystalline Solar Panels (x2)
From RS Pro, this 12V solar panel set is the ideal solution to power devices with solar energy, and can be used as an addition or backup to your home energy system, or as a staple of off-grid power supply.
The polycrystalline solar panels ensure a high degree of energy transfer efficiency, with bypass diodes to minimize the effects of shadows. The 120 watt panel provides a continuous trickle feed, maintaining and extending the life of any 12 volt battery.You can trust these panels to deliver maximum power to meet the needs of high power consumption devices.
The polycrystalline panels have a light-weight and space saving design, with a anodized aluminium frame for secure and convenient installation. They are durable and waterproof, making them ideal for both portable and more permanent installations.
This kit contains two 120W solar panels.
The polycrystalline solar panels ensure a high degree of energy transfer efficiency, with bypass diodes to minimize the effects of shadows. The 120 watt panel provides a continuous trickle feed, maintaining and extending the life of any 12 volt battery.You can trust these panels to deliver maximum power to meet the needs of high power consumption devices.
The polycrystalline panels have a light-weight and space saving design, with a anodized aluminium frame for secure and convenient installation. They are durable and waterproof, making them ideal for both portable and more permanent installations.
This kit contains two 120W solar panels.
Features and Benefits
High efficiency crystalline solar cells for all weather charging
Water resistant, robust construction for outdoor use and long service life
Modules are designed in accordance with IEC61215:1993
Waterproof junction box and terminals for quick and easy connection
Battery Overcharge Protection
Proven material and tempered front glass
Water resistant, robust construction for outdoor use and long service life
Modules are designed in accordance with IEC61215:1993
Waterproof junction box and terminals for quick and easy connection
Battery Overcharge Protection
Proven material and tempered front glass
Applications
These robust and reliable solar panels are waterproof and perfect for outdoor conditions. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12V batteries. They are particularly suited for on the move applications such as;
Boating
Caravan
Motor Homes
Boating
Caravan
Motor Homes
Additional Equipment
Warranty
20 year cell warranty and 10 year module warranty
Cell performance warranty states that at 20 years the cell output will be no less than 80% of new performance values – i.e the cell degradation rate will be no greater than 20% in 20 years
Cell performance warranty states that at 20 years the cell output will be no less than 80% of new performance values – i.e the cell degradation rate will be no greater than 20% in 20 years
What is the Difference between Monocrystalline and Polycrystalline Panels?
Monocrystalline and Polycrystalline are solar cells that are made from crystalline silicon. Though both are similar, the more expensive mono solar panels are generally regarded to have higher efficiency and longer life than their poly panel counterparts.
Why Go Solar?
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to home appliances.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
How Should I Install My Solar Panel System?
Solar power panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with wind chargers.
Solar modules can be connected in parallel to increase power and in series to increase voltage.
To complete the system, deep cycle batteries, a voltage regulator and electrical cables are required. A range of convenient mounting kits are available for pole or wall mounting.
Solar modules can be connected in parallel to increase power and in series to increase voltage.
To complete the system, deep cycle batteries, a voltage regulator and electrical cables are required. A range of convenient mounting kits are available for pole or wall mounting.
Grid Connect Kits
Solar Energy Kits to supply grid connected electricity, offsetting electricity used are available through Product Plus. These roof mount type systems start at less than 8 square metres for 1kW.
Why RS Pro?
RS Pro aims to be your trusted brand of choice when it comes to solar power hardware and accessories. We source and test high quality equipment to bring you a versatile range of alternative energy options you can rely on. From dependable energy support in leisure activities, to more ambitious off-grid installations, RS Pro is there to support you.
Solar Panels and Chargers
Solar photovoltaic panels use the power of the sun to generate electricity and can be used in a variety of applications from calculators to homes. They are most effective, versatile and cost saving in many commercial and leisure applications for charging 12/24V batteries.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
Solar panels provide power through batteries at off grid and isolated locations and are widely used in critical telecommunications and telemetry applications. Solar panels enable rapid installation of equipment at remote sites, either temporary or permanent, avoiding the costs and inconvenience of grid connection. They are designed for very low maintenance and longevity.
How Much power?
The daily power production of a solar panel can be calculated by multiplying the panels peak power rating by between 0.5 and 6 depending on the time of year, angle and location. For example; an 80Watt solar panel produces a peak current of 4.55A.
Solar Installation
Solar panels are usually installed at a 55-65° angle for optimal wintertime performance. For a year round power supply solar panels can be combined with Wind chargers.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Solar panels can be connected in parallel to increase power and in series to increase voltage.
To complete the system deep cycle batteries, a voltage regulator and electrical cables are required to get up and running. A range of convenient mounting kits are available for pole or wall mounting.
Specifications
Attribute | Value |
---|---|
Power Rating | 120W |
Open Circuit Voltage | 22V |
Battery Bank Capacity | 10Ah |
Peak Power | 600W |
Type | Polycrystalline |
Efficiency | 17% |
Dimensions | 1250 x 670 x 35mm |
Depth | 35mm |
Length | 1.25m |
Maximum Temperature | +85°C |
Minimum Temperature | -40°C |
Width | 670mm |
Protection Type | Battery Overcharge |
Standards Met | CE, IEC 61215, IEC 61215:1993, IEC 61710 (Salt Mist Corrosion Test), ISO 9001 (2008), TUV |
Terminal Contact Type | Ring |
Mounting Style | Surface Mount |