Better World
Phoenix Contact PV-FT-CF-C-6-130-BU Series, Cable Mount Solar Connector
- RS Stock No.:
- 871-8099
- Mfr. Part No.:
- 1805177
- Brand:
- Phoenix Contact
Stocked by manufacturer – available for delivery 25/07/2024
Price (ex. GST) Each (In a Pack of 50)
$6.712
(exc. GST)
$7.383
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
50 - 200 | $6.712 | $335.60 |
250 + | $6.041 | $302.05 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 871-8099
- Mfr. Part No.:
- 1805177
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Photovotaic Connectors, 1500V
A comprehensive range of male and female photovoltaic connectors in, IP65 rated once mated and in a range of power capabilities from 27 to 40A, suitable for use within solar panel power systems.
Specifications
Attribute | Value |
---|---|
Mounting Type | Cable Mount |
Termination Method | Crimp |
Plug/Socket | Socket |
Better World Product | Yes |
Better World Claim | Renewable energy solution |
Series | PV-FT-CF-C-6-130-BU |
Related links
- Phoenix Contact PV-FT-CF-C-2.5-130-BU Series, Cable Mount Solar Connector
- Phoenix Contact PV-FT-CM-C-6-130-RD Series, Cable Mount Solar Connector
- Phoenix Contact PV-FT-CM-C-2.5-130-RD Series, Cable Mount Solar Connector
- Phoenix Contact, PV-FT-C NUT BK Series Nut For Use With Flush Type...
- Phoenix Contact PV Series, Female, Cable Mount Solar Connector,...
- Phoenix Contact PV-CF-S 6-16 Series, Male, Cable Mount Solar Panel...
- Phoenix Contact PV-CF-S 2.5-6 Series, Female, Cable Mount Solar...
- Phoenix Contact PV Series, Female, Cable Mount Solar Connector,...