- RS Stock No.:
- 858-7902
- Mfr. Part No.:
- 1582533
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 858-7902
- Mfr. Part No.:
- 1582533
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable connector panel feed-through, single-sided with QPD nut, gray, 4-pos. without PE, 1.0 mm² ... 2.5 mm²/690 V/20 A, for cable diameters of 9 mm ... 14 mm.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 10 |
Termination Method | IDC, Quick Connect |
Current Rating | 20.0A |
Series | QPD CW 4X2.5/1X9-14 GY |
Voltage Rating | 1.0 kV |
Housing Material | Polymer |
Contact Plating | Tin |
Minimum Operating Temperature | -40.0°C |
Maximum Operating Temperature | 80.0°C |
Contact Material | Copper |