Photovoltaic connectors
- RS Stock No.:
- 286-0045
- Mfr. Part No.:
- 1303510000
- Brand:
- Weidmüller
Price (ex. GST) Each (In a Pack of 200)
$7.085
(exc. GST)
$7.793
(inc. GST)
195 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit | Per Pack** |
---|---|---|
200 + | $7.085 | $1,417.00 |
**price indicative
Related links
- Photovoltaic connectors
- Weidmüller PV-STICK- VPE200 Series Plug-In Solar Connector 4mm²...
- Solar Connectors
- Solar Technology 80W Kit Photovoltaic Solar Panel
- Legrand Solar Connector
- Phoenix Contact Solar Connector
- Amphenol Industrial Female, Panel Mount Solar Connector
- Amphenol Industrial Male, Panel Mount Solar Connector