- RS Stock No.:
- 710-6427
- Mfr. Part No.:
- ATS22C11Q
- Brand:
- Schneider Electric
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4,620.01
(exc. GST)
$5,082.01
(inc. GST)
Units | Per unit |
1 + | $4,620.01 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 710-6427
- Mfr. Part No.:
- ATS22C11Q
- Brand:
- Schneider Electric
Legislation and Compliance
Product Details
Schneider Electric 3-Phase Soft Starter, 55kW Power Rating, 440V AC Voltage Rating - ATS22 Series - ATS22C11Q
Safely ramp up your heavy-duty industrial motors with this soft starter from Schneider Electric. By limiting the startup current, it ensures your motor starts gradually without being overwhelmed or damaged by sudden surges. The device comes pre-assembled with a heat sink for effective cooling to keep it performing efficiently. To prevent users making contact with live parts, this soft starter has terminals that are located out of the reach of your fingers. A power rating of 55kW makes it a practical choice for high-power applications like hydroelectric plants.
Features & Benefits
• Modbus communication protocol for easy data exchange with other connected devices
• Sound output of 56dB is within safe levels for use in industrial environments
• Low power dissipation of 73W for energy efficiency
• Internal bypass function means it runs continuously after starting for reduced heat emission
• Sound output of 56dB is within safe levels for use in industrial environments
• Low power dissipation of 73W for energy efficiency
• Internal bypass function means it runs continuously after starting for reduced heat emission
Applications
• Agricultural equipment
• Heavy-duty vehicles
• High-pressure air compressors
• Heavy-duty vehicles
• High-pressure air compressors
How do I mount this soft starter?
This soft starter is designed for mounting in a wall box or enclosure. Simply use its integrated mounting plate to secure it to the enclosure with screws. To prevent damage, it's important not to mount this device close to heat sources.
Specifications
Attribute | Value |
---|---|
Power Rating | 55 kW |
Range | Altistart 22 |
Motor Starter Type | Soft Start |
Voltage Rating | 440 V |
Phase | 3 |
Current Rating | 110 A |
IP Rating | IP20 |
Overall Length | 269.5mm |
Overall Width | 150mm |
Better World Verification | Green Premium |
Better World Product | Yes |
Overall Depth | 356mm |
Series | ATS22 |
Related links
- RS PRO Soft Starter 2.2 kW 1 Phase
- Schneider Electric Soft Starter 37 kW IP20
- United Automation Soft Starter 230 V ac, 1 Phase
- RS PRO Soft Starter 5.5 kW 3 Phase
- Schneider Electric Soft Start 460 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP20
- Schneider Electric Soft Starter 690 V ac IP00
- Schneider Electric Soft Starter 208 - 690 V ac, IP00