- RS Stock No.:
- 202-1710
- Mfr. Part No.:
- 3RW4047-1BB04
- Brand:
- Siemens
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,567.77
(exc. GST)
$2,824.55
(inc. GST)
Units | Per unit |
1 + | $2,567.77 |
- RS Stock No.:
- 202-1710
- Mfr. Part No.:
- 3RW4047-1BB04
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
The Siemens SIRIUS range 3RW4 series soft starter with voltage rating 24V ac/dc and current rating 106A.The relay performs various functions such as Intrinsic device protection, motor overload protection and evaluation of thermistor motor protection.
Degree of pollution 3
Protection class IP20
Ambient temperature during storage -25 to +60 °C
Protection class IP20
Ambient temperature during storage -25 to +60 °C
Specifications
Attribute | Value |
---|---|
Power Rating | 55 kW |
Motor Starter Type | Soft Start |
Voltage Rating | 400 V ac |
Phase | 3 |
Current Rating | 106 A |
IP Rating | IP00 |
Series | 3RW4 |
Related links
- Siemens Soft Starter 90 kW 3 Phase, IP00
- Siemens Soft Starter 110 kW 3 Phase, IP00
- Siemens Soft Starter 132 kW 3 Phase, IP00
- Siemens Soft Starter 30 kW 3 Phase, IP00
- Siemens Soft Starter 250 kW 3 Phase, IP00
- Siemens Soft Starter 160 kW 3 Phase, IP00
- Siemens Soft Starter 315 kW 3 Phase, IP00
- Siemens Soft Starter 18.5 kW 3 Phase, IP00