Tele 140 A Soft Starter MS3 Series, IP40, 22 kW

  • RS Stock No. 123-9761
  • Mfr. Part No. 3PH MS3 22kW
  • Manufacturer Tele
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): DE
Product Details

MS3 3 Phase Soft Starter

MS3 series electronic soft starters for squirrel cage motors are versatile and compact in a robust built housing. Integrated by pass and current measurement you save wiring and external components. The soft starters have five front potentiometers that allow setting up the start/stop time and voltage along with maximum current. To save wiring time and costs, the auxiliary supply is produced internally from the mains supply. MS3 series soft starters are designed with integrated phase reversal protection and are a versatile tool for regular and heavy-duty starting processes.

Features and Benefits

• Full 3 phase power control
• Integrated by-pass for high efficiency
• Heady duty start
• Current limit as standard
• Slim, book-sized build (42/51 mm width)
• Robust aluminium housing
• Integrated alarms
- Phase reversal detection/failure
- Instrument over temperature
- Motor over temperature (PTC)
• Plugin load terminals from 1.5 ÷15 kW
• Output relays 1 (1.5-15 kW) and 3 (18.5-22 kW)
• DIN Rail mounting

Applications

• Machinery and apparatus
• Cooling and ventilation
• Conveyor/elevator
• Pumps
• Packaging machines
• Test rigs
• Circular saw/milling machines
• Compressor
• Power press

Tele

Specifications
Attribute Value
Phase 3
Current Rating 140 A
Voltage Rating 400 V ac
Power Rating 22 kW
IP Rating IP40
Overall Length 51mm
Overall Width 179mm
Overall Depth 224mm
Minimum Operating Temperature -20°C
Maximum Operating Temperature +50°C
Series MS3
Standards Met CE, DIN EN 60947-4-2, 2006//EG
Mounting Type DIN Rail
2 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 902.25
(exc. GST)
$ 992.47
(inc. GST)
units
Per unit
1 +
$902.25
Related Products
The Siemens SIRIUS soft starter with 400V-600V, 315A ...
Description:
The Siemens SIRIUS soft starter with 400V-600V, 315A and 110-250V AC spring-type terminals Analog output Busbar connection for main current circuit Spring-loaded terminals for control circuit Width of connection bar maximum 45mmPROFINET standard, Ethernet/IP, Modbus RTU, Modbus TCP, PROFIBUS communication ...
Soft starter for AC current drives, IL9017 Robust ...
Description:
Soft starter for AC current drives, IL9017 Robust electronic control unit specially designed for the smooth start-up of single-phase asynchronous machines (AC current motors with auxiliary capacitor)After starting, the power electronics are bridged via an internal relay contact to minimise ...
Series 2572 An electronic soft start for dc ...
Description:
Series 2572 An electronic soft start for dc permanent magnet and wound field motors running from battery or rectified smoothed dc supplies The starting current and acceleration are adjustable giving a cost effective method of switching low voltage motors. Reversing ...
Altistart Soft Start with Soft Stop - 400V ...
Description:
Altistart Soft Start with Soft Stop - 400V Created and designed to operate as a torque limiter on starting, or as a soft start or soft stop unit for asynchronous motors This range of soft starters enhances the starting performance ...