- RS Stock No.:
- 420-514
- Mfr. Part No.:
- 3RW4037-1BB14
- Brand:
- Siemens
27 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$2,172.61
(exc. GST)
$2,389.87
(inc. GST)
Units | Per unit |
1 + | $2,172.61 |
- RS Stock No.:
- 420-514
- Mfr. Part No.:
- 3RW4037-1BB14
- Brand:
- Siemens
Legislation and Compliance
Product Details
Siemens Soft Starter, 30kW, 480V AC - SIRIUS Series - 3RW4037-1BB14
This soft starter from Siemens is designed to ramp down a 3-phase asynchronous motor. It protects the motor from current overload by reducing peak currents and also stops supply-voltage fluctuations at start-up. The device enables the 2-phase starting of motors up to 55kW while avoiding the current and torque peaks that typically occur in wye-delta starters. A built-in fan ensures the device remains cool during operation for improved efficiency and reliability. Thanks to this unit's compact dimensions of 170 (length) x 55 (width) x 170mm (depth), it's an ideal choice for your standard motor applications.
• Simple visualisation of motor data via an optional HMI (human-machine interface) or analog output
• Includes a sealing cover for added protection against the elements
• Choice of various communications interfaces, including PROFINET, PROFIBUS, Ethernet and Modbus, for versatility
• Broad operating temperature range of -25°C to +60°C for use in demanding environments
• Includes a sealing cover for added protection against the elements
• Choice of various communications interfaces, including PROFINET, PROFIBUS, Ethernet and Modbus, for versatility
• Broad operating temperature range of -25°C to +60°C for use in demanding environments
How does this soft starter protect an electric motor?
It works by adjusting the motor to the load of the driven machine by stepless control of the voltage supply. Mechanical equipment is therefore accelerated softly, which allows it to operate more efficiently and extends its service life.
Specifications
Attribute | Value |
---|---|
Power Rating | 30 kW |
Motor Starter Type | Soft Start |
Range | SIRIUS |
Voltage Rating | 480 V ac |
Phase | 3 |
Current Rating | 63 A |
IP Rating | IP00 |
Overall Length | 170mm |
Overall Width | 55mm |
Hazardous Area Certification | ATEX |
Mounting Type | Chassis Mount |
Series | 3RW40 |
Overall Depth | 170mm |
Related links
- Siemens Soft Starter 90 kW 3 Phase, IP00
- Siemens Soft Starter 110 kW 3 Phase, IP00
- Siemens Soft Starter 132 kW 3 Phase, IP00
- Siemens Soft Starter 250 kW 3 Phase, IP00
- Siemens Soft Starter 160 kW 3 Phase, IP00
- Siemens Soft Starter 315 kW 3 Phase, IP00
- Siemens Soft Starter 18.5 kW 3 Phase, IP00
- Siemens Soft Starter 55 kW 3 Phase, IP00