Sidchrome SCMT14275, 13 Pieces Socket Set 1/2 in Hexagon Drive

  • RS Stock No. 878-2873
  • Mfr. Part No. SCMT14275
  • Manufacturer Sidchrome
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): TW
Product Details

Sidchrome 1/2in In-Hex Socket Set

This Professional set includes the most commonly used socket driven hex keys which benefit from Sidchrome’s own TorquePlus design.

With TorquePlus easier fastening is achieved via the Sidchrome designed system that gives greater contact across the flats. This limits any damage typically caused by sockets and spreads the force over a larger area.

7, 9 and 13 piece sets
Particularly useful on worn or rounded fasteners
Quicker, easier and safer

This is the perfect way to start your tool collection or a great choice to add to your existing one. Sidchrome sockets and spanners are renowned for their design and build quality and are an excellent choice for aerospace, mechanical, facility and DIY users.

Sidchrome has been an Australian icon in the industry since 1942. For generations Australians and New Zealanders have put their trust in Sidchrome sets.

Sidchrome sockets, spanner & wrenches are manufactured to meet & exceed international quality standards. So you can be sure your Sidchrome tools are tough enough to stand up to the harshest working environments.

Specifications
Attribute Value
Drive Size 1/2 in
Set Type Drive-in-Hex Socket Set, Spline Socket Set
Drive Type Hexagon
Number of Pieces 13
Set Contents Metric Hex Socket Short 10mm, Metric Hex Socket Short 12mm, Metric Hex Socket Short 14mm, Metric Hex Socket Short 17mm, Metric Hex Socket Short 6mm, Metric Hex Socket Short 7mm, Metric Hex Socket Short 8mm, Metric Hex Socket Short Long 10mm, Metric Hex Socket Short Long 8mm, Spline Socket Long M8, Spline Socket Long M10, Spline Socket Long M12, Spline Socket Short: M6
VDE/1000V Approved No
Finish Blackened
Material Chrome Vanadium Steel
2 In stock for delivery within 1 working day(s)
Price (ex. GST) Each
$ 196.22
(exc. GST)
$ 215.84
(inc. GST)
units
Per unit
1 +
$196.22
Related Products
Tool fitted with a FACOM SLS attachment solution, ...
Description:
Tool fitted with a FACOM SLS attachment solution, preventing any risk of accidental falls The shackle solution was chosen by FACOM for particularly heavy and/or large tools Only the ratchet is fitted with a shackle The ratchet and locking extensions ...
Introducing Wera's range of quality dustproof socket belt ...
Description:
Introducing Wera's range of quality dustproof socket belt set These high-performance sockets offer a smooth Twist to Unlock mechanism that ensures a secure fit and removal. With this secure fitment, it enables a strong connection to the object and a ...
GEARWRENCH mechanics tools have all been designed with ...
Description:
GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength The ratchets and sockets are made from premium alloy steel and feature a full polish chrome finish that resists rust and ...
GEARWRENCH mechanics tools have all been designed with ...
Description:
GEARWRENCH mechanics tools have all been designed with the professional user in mind to increase productivity, access, and strength The ratchets and sockets are made from premium alloy steel and feature a full polish chrome finish that resists rust and ...