- RS Stock No.:
- 768-7039
- Mfr. Part No.:
- 83107
- Brand:
- GearWrench
Discontinued product
- RS Stock No.:
- 768-7039
- Mfr. Part No.:
- 83107
- Brand:
- GearWrench
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
GearWrench 83107 3/8 Inch Drive 15" Blue Socket Rail Includes 14 Clips
The GEARWRENCH glass nylon socket rails have a sliding clip system that allows for the clips to slide within the rail and be customizable. They are available in red, green, or blue rails and with either 1/4, 3/8, or 1/2" clips. The drilled end allows for easy mounting to walls or workbenches or can be used in tool drawers as well for easy storage anywhere.
Features and Benefits
Sliding clip system allows for configurable clips that slide within the rail
Drilled at the end for easy attachment to the wall, workbench, or drawer
Made of durable glass nylon
Available in red, green, or blue for easy identification
Includes 14 socket clips
Magnetic: No
Material: Plastic
Drilled at the end for easy attachment to the wall, workbench, or drawer
Made of durable glass nylon
Available in red, green, or blue for easy identification
Includes 14 socket clips
Magnetic: No
Material: Plastic
Specifications
Attribute | Value |
---|---|
Drive Size | 3/8 in |