- RS Stock No.:
- 642-1762
- Mfr. Part No.:
- W-510
- Brand:
- Hozan
Discontinued product
- RS Stock No.:
- 642-1762
- Mfr. Part No.:
- W-510
- Brand:
- Hozan
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Number of Pieces | 13 |
Drive Type | Square |
Set Contents | Socket: 4; 4.5; 5; 5.5; 6; 7; 8; 9; 10; 12 mm; Ratchet Handle; Screwdriver Type Handle; Extension Bar: 100 mm |