Bahco 46-Piece Metric 1/4 in Standard Socket/Allen Key/Bit Set with Ratchet, 6 point; e-Torx; Hex Bit; Phillips Bit;
- RS Stock No.:
- 358-1265
- Mfr. Part No.:
- S460
- Brand:
- Bahco
4 In AU stock for next working day delivery
6 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) 1 Set
$217.65
(exc. GST)
$239.41
(inc. GST)
Set(s) | Per Set |
1 + | $217.65 |
- RS Stock No.:
- 358-1265
- Mfr. Part No.:
- S460
- Brand:
- Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
Bahco S-40, 46 Piece Socket Set
The S-460 is a superbly made and thought out 46 piece socket set from Bahco. Contains various sized drives and sockets. The ratchet, screwdriver and extension bars add to this sets versatility. Comes in a sturdy impact and oil resistant carry case for storage.
Contents
1 each in 6-pt dynamic drive sockets 4, 4.5, 5, 5.5, 6, 7, 8, 9, 10, 11, 12 & 13 mm
1 each in socket driver Phillips 1, 2, 3, 4
1 each in socket drivers Flat 4, 5.5, 7 mm
1 each in socket driver Hex 3, 4, 5, 6, 8, 10 mm
1 each in socket driver Torx 8, 10, 15, 20, 25, 27, 30
1 each 1/4 in socket Torx E6, E7, E8
1 x in spinner disc
2 x in extension bars 2 in and 4 in
1 x in sliding T-bar
1 x in universal joint
1 x in spinner handle
1 x in flexible extension bar 6 in
1 each L-keys hex 1.5, 2, 2.5 mm
1 each in socket driver Phillips 1, 2, 3, 4
1 each in socket drivers Flat 4, 5.5, 7 mm
1 each in socket driver Hex 3, 4, 5, 6, 8, 10 mm
1 each in socket driver Torx 8, 10, 15, 20, 25, 27, 30
1 each 1/4 in socket Torx E6, E7, E8
1 x in spinner disc
2 x in extension bars 2 in and 4 in
1 x in sliding T-bar
1 x in universal joint
1 x in spinner handle
1 x in flexible extension bar 6 in
1 each L-keys hex 1.5, 2, 2.5 mm
Features & Benefits
Socket set in with dynamic drive profile
Matt chrome-plated finish
Material - chrome vanadium
Plastic case - oil and temperature resistant
Matt chrome-plated finish
Material - chrome vanadium
Plastic case - oil and temperature resistant
Product Application Information
Ideal for the home, garage or car, this Bahco socket set gives years of service
Standards
ISO 1174, DIN 3120
Bahco Standard Socket/Allen Key/Bit Set, 1/4 in Drive Sise, Chrome Finish - S460
This socket set is a high-quality professional grade product made from chrome vanadium steel, ensuring durability and strength. With 46 pieces including sockets, allen keys, and bits, this set is suited for various industrial applications. The product ensures precise and efficient work with its 6 point sockets, ratchet, and multi-purpose bit compatibility.
Features & Benefits
• Made from chrome vanadium steel for durability and strength
• Features 6 point sockets for precision work
• Comes with a high-quality ratchet for smooth operation
• Features 6 point sockets for precision work
• Comes with a high-quality ratchet for smooth operation
Applications
• Ideal for automotive repair and maintenance
• Suitable for use in electronics and electrical tasks
• Can be used for mechanical applications requiring precision and durability
• Suitable for use in electronics and electrical tasks
• Can be used for mechanical applications requiring precision and durability
Can it be used for automotive repair?
Yes, it is ideal for automotive repair tasks due to its durable construction and compatibility with various bit types.
Will it work for electronic applications?
Yes, this set is suitable for electronics tasks with its precise 6 point sockets and multi-purpose bit compatibility.
Standards
DIN 3120/ISO 1174
Specifications
Attribute | Value |
---|---|
Socket Set Type | Standard Socket/Allen Key/Bit Set |
Drive Size | 1/4 in |
Imperial or Metric | Metric |
Number of Pieces | 46 |
Socket Head Type | 6 point; e-Torx; Hex Bit; Phillips Bit; Slotted Bit; Torx Bit |
Ratchet Included | Yes |
Socket Size | 4 → 13mm |
Finish | Chrome |
Material | Chrome Vanadium Steel |
Set Contents | Bit Sockets (23), Extension (3), Hex Keys (3), Ratchet Handle (1), Sliding T-bar (1), Sockets (12), Spinner Disc (1), Spinner Handle (1), Universal Joint (1) |
Drive Type | Square |