- RS Stock No.:
- 487-195
- Brand:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 487-195
- Brand:
- RS PRO
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in, 3/8 in |
Number of Pieces | 37 |
Finish | Chrome |
Material | Chrome Vanadium Steel |
Drive Type | Square |
Set Contents | Adaptor (2), Extension (2), Hex Keys (3), Ratchet Handle (1), Sockets (14), Spark Plug Sockets (1), Spin Disc (1), Spinner Handle (1) |