Bahco 1/2 in Square Handle

  • RS Stock No. 509-4959
  • Mfr. Part No. 8154-1/2
  • Manufacturer Bahco
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): AR
Product Details

" Sliding T-Bar Handle

Sliding T-Bar Handle, "
283 mm Length
High performance alloy steel
Nickel and Chrome plated finish

Standards

ISO 3315/1174; DIN 3122/3123/3120; UNE 16512

Specifications
Attribute Value
Drive Size 1/2 in
Type Handle
Drive Type Square
Overall Length 283 mm
Finish Polished
Material Alloy Steel
14 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 34.41
(exc. GST)
$ 37.85
(inc. GST)
units
Per unit
1 +
$34.41
Related Products
Introducing the 1/4" drive spinner handle from RS ...
Description:
Introducing the 1/4" drive spinner handle from RS PRO, a high quality and reliable hand tool ideal for turning fasteners such as nuts, bolts and screws quickly and efficiently with a socket attachedThe RS PRO 1/4" drive spinner handle features ...
VDE 1/2 in T-Handle 2 layers of insulation ...
Description:
VDE 1/2 in T-Handle 2 layers of insulation coating with different colours Third coating in black for extra handle protection Red: safety, Yellow: danger Chrome-Vanadium steel Slotted screw to move ball outwards or inwards and block or unblock the socket ...
The Teng Tools 1200L series is a 1/2" ...
Description:
The Teng Tools 1200L series is a 1/2" drive long reach ratchet It has longer handle for added torque when needed. Its ratchet mechanism with several teeth engaging simultaneously for a higher torque capacity and extended life. Uncomplicated mechanism makes ...
Cushion Grip Teardrop Flex Head Ratchet Handle Set ...
Description:
Cushion Grip Teardrop Flex Head Ratchet Handle Set Teardrop, or pear head design cushion grip ratchet handle set with fine tooth ratcheting action Flexible head design for adjustable access angle7 position head design Grip is resistant to most chemicals including ...