Facom R.150 1/4 in Square Extension, 150 mm Overall
- RS Stock No.:
- 235-0433
- Mfr. Part No.:
- R.150RCK
- Brand:
- Facom
Discontinued product
- RS Stock No.:
- 235-0433
- Mfr. Part No.:
- R.150RCK
- Brand:
- Facom
Legislation and Compliance
Non Compliant
- COO (Country of Origin):
- TW
Product Details
The Facom R.RCK series locking extension has a drive size of 1/4 inch. It enables FOD restriction. It has shiny chrome finish.
Safety locking mechanism
No risk loss of sockets
Knurling makes it easy operation
No risk loss of sockets
Knurling makes it easy operation
Specifications
Attribute | Value |
---|---|
Drive Size | 1/4 in |
Type | Extension |
Drive Type | Square |
Overall Length | 150 mm |
Model | R.150 |
Sub Type | Locking Extension Bar |
Finish | Chrome |
Related links
- Facom 1/4 in Square Extension, 150 mm Overall
- SAM R.215 1/4 in Square Extension, 150 mm Overall
- SAM R.220 1/4 in Square Extension, 150 mm Overall
- Wera Zyklop 8796 1/4 in Square Extension, 150 mm Overall
- RS PRO 1/4 in Square Extension, 150 mm Overall
- Teng Tools 6 in Square Extension, 150 mm Overall
- SAM R.150 1/4 in Square Ratchet with Bi-material Handle, 116 mm Overall
- Facom J.210 3/8 in Square Drive Extension, 150 mm Overall