SCOTT Unscented SCOTT® Luxury Foam Antibacterial Hand Soap (11554) Hand Cleaner Dye Free, Frangrance Free with
- RS Stock No.:
- 239-7216
- Mfr. Part No.:
- 11554
- Brand:
- SCOTT
Discontinued product
- RS Stock No.:
- 239-7216
- Mfr. Part No.:
- 11554
- Brand:
- SCOTT
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
SCOTT® Luxury Foam Antibacterial Hand Soap (11554), Foam Hand Soap, 6 Cartridges / Case, 1 Litre / Cartridge (6 Litres total)
Elevate your washroom experience with the trusted and familiar SCOTT® brand, designed to support compliance and control. Help to keep your workplaces and workers safer with the SCOTT® range of sanitisers and antibacterial skin care products designed to deliver a more hygienic environment.SCOTT® Luxury Foam Antibacterial Hand Soap is dispensed as a foam delivering a luxurious feel for the user. Containing Aloe and Glycerine for a smooth and creamy feel as well as being fragrance and dye free, this formulation contains no triclosan.SCOTT® brand skincare cartridges are individually sealed and provide up to 2,500 applications per 1L foam cartridge* (*for foam cartridge with 1L capacity). Compatible with both AQUARIUS® Skin Care Dispenser (69480) in white ABS plastic and KIMBERLY-CLARK PROFESSIONAL® Skin Care Dispenser (6341) in stainless steel. Each case of SCOTT® Luxury Foam Antibacterial Hand Soap contains six individual refill cartridges. Each refill cartridge contains 1L of foam hand soap. SCOTT® Luxury Foam Antibacterial Hand Soap by KIMBERLY-CLARK PROFESSIONAL®, forms part of a wide range of washroom products designed to create a safer, healthier and more productive workplace.
Features
One case of SCOTT® Luxury Foam Antibacterial Hand Soap consists of 6 cartridges, each cartridge containing 1L of foam hand soap
Dispensed as a foam and containing Aloe and Glycerine for a smooth and creamy feel, delivering a luxurious experience for the user
Fragrance and dye free, this formulation contains no triclosan
SCOTT® brand skincare cartridges are individually and hygienically sealed
Delivers up to 2,500 applications per 1L foam cartridge* (* for foam cartridge with 1L capacity)
Dispensed as a foam and containing Aloe and Glycerine for a smooth and creamy feel, delivering a luxurious experience for the user
Fragrance and dye free, this formulation contains no triclosan
SCOTT® brand skincare cartridges are individually and hygienically sealed
Delivers up to 2,500 applications per 1L foam cartridge* (* for foam cartridge with 1L capacity)
The Kimberly Clark luxury foam antibacterial skin cleanser the gentle, everyday antibacterial formula of Kleenex fragrance free foam skin cleanser effectively cleans and cares for your skin. This luxurious foaming skin care soap is free from fragrances and dyes and the mild formula is suitable for frequent hand washing. Sealed cartridges protect the soap prior to use, helping to prevent contamination. The high capacity 1000ml format minimising the risk of running out and the reliable, controlled soap dispensing reduces waste and cost.
Package size - 1000 ml
Sanitizer type - Liquid
Package type - pump bottle
Fragrance - Unscented
Colour - clear
Anti-bacterial -yes
Special features - Dye-free, Fragrance free
Sanitizer type - Liquid
Package type - pump bottle
Fragrance - Unscented
Colour - clear
Anti-bacterial -yes
Special features - Dye-free, Fragrance free
Attribute | Value |
---|---|
Package Size | 1 L |
Package Type | Pump Bottle |
Special Features | Dye Free, Frangrance Free |
Sanitizer Type | Liquid |
Compatible Dispensers | 69480 Aquarius Soap Dispenser |
Fragrance | Unscented |
Anti-Bacterial | Yes |
Colour | Clear |
Unit Volume | 6 x 1000mL |
Range | SCOTT® Luxury Foam |
Trade Name | SCOTT® Luxury Foam Antibacterial Hand Soap (11554) |