- RS Stock No.:
- 226-4218
- Mfr. Part No.:
- 71350
- Brand:
- SCOTT
Stocked by manufacturer – available for delivery 14/05/2024
Added
Price (ex. GST) Each
$42.00
(exc. GST)
$46.20
(inc. GST)
Units | Per unit |
1 + | $42.00 |
- RS Stock No.:
- 226-4218
- Mfr. Part No.:
- 71350
- Brand:
- SCOTT
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
Product Details
KIMBERLY-CLARK PROFESSIONAL® Toilet Seat & Surface Cleaner Dispenser (71350), White, 1 Dispenser / Case
KIMBERLY-CLARK PROFESSIONAL® helps you make a difference, with innovative solutions delivering consistent performance and value away from home. The KIMBERLY-CLARK PROFESSIONAL® Toilet Seat & Surface Cleaner Dispenser provides a stylish slimline design, promoting hygiene. Designed to work in perfect harmony with SCOTT® Toilet Seat and Surface Cleaner, it is ideal for any washroom. Dispenser size 20 cm (L) x 9 cm (l) x 10 cm (D). Compatible with 63740.
Features
1 x KIMBERLY-CLARK PROFESSIONAL® Toilet Seat & Surface Cleaner Dispenser - White
Provides a stylish slimline design, promoting hygiene
Ideal for high hygiene washrooms
Compatible with 63740
Made from white ABS plastic to fit in any washroom
Provides a stylish slimline design, promoting hygiene
Ideal for high hygiene washrooms
Compatible with 63740
Made from white ABS plastic to fit in any washroom
The Kimberly Clark Scott toilet seat cleaner dispenser works with the Scott toilet seat and surface cleaner to provide quick and easy cleaning of toilet surfaces. Simply use the dispenser to spray the cleaning solution onto a tissue and wipe toilet seats,
The Scott toilet seat cleaner dispenser is compact
The dispenser is made from white ABS plastic and fits well into all workplace environments
Sprays the cleaning solution directly onto a tissue for quick and easy cleaning
The 400ml refills are sealed prio
The dispenser is made from white ABS plastic and fits well into all workplace environments
Sprays the cleaning solution directly onto a tissue for quick and easy cleaning
The 400ml refills are sealed prio
Specifications
Attribute | Value |
---|---|
Automatic/Manual | Manual |
Compatible Cartridges | 63740 |
Colour | White |
Trade Name | Toilet Seat & Surface Cleaner Dispenser (71350) |
Range | Kimberly-Clark Professional® |
Material | Plastic |
Length | 200mm |
Width | 90mm |
Height | 100mm |
Cartridge Size | 400ml |