RS PRO 50Ω Cable Mount SMP Connector Plug, Solder Termination

  • RS Stock No. 170-6932
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): TW
Product Details

RS PRO SMP Connector

The RS PRO cable mount SMP connector is a 50ohm male snap-on mating jack adapter. It is a straight SMPM plug to 1.85mm adapter with a push-on connection. Its size is about 70% smaller than the standard SMP connectors. The connector has an excellent performance from DC to 65GHz. The 1.85mm end is compatible with 2.4mm connector.

Features and Benefits

• Operating temperature ranges between -55°C and 165°C
• Termination method is solder
• Impedance is 50ohm
• Operating frequency is 65GHz

Applications

• High packaging density applications
• Tight space applications

Certifications

• ANSI/ESD S20.20:2014
• BS EN 61340-5-1:2007

Specifications
Attribute Value
Gender Male
Body Orientation Straight
Termination Method Solder
Mounting Type Cable Mount
Size Standard
Impedance 50Ω
Minimum Operating Temperature -55°C
Mating Type Snap-On
Maximum Operating Temperature +165°C
Operating Frequency 65GHz
Contact Plating Gold
Contact Material Beryllium Copper
199 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 62.79
(exc. GST)
$ 69.07
(inc. GST)
units
Per unit
1 - 9
$62.79
10 - 24
$59.32
25 - 49
$57.26
50 - 99
$55.35
100 +
$52.76
Related Products
90° Cable Plug, Solder Full detent The SMP ...
Description:
90° Cable Plug, Solder Full detent The SMP series meets MIL STD 348 specifications the,DESC specifications 94007 & 94008. Typical applications, high density packaging, phased array antenna, satellite,airborne/shipborne/ground radar, communication equipment. Full detent.
Straight Cable Plug, Solder Full detent The SMP ...
Description:
Straight Cable Plug, Solder Full detent The SMP series meets MIL STD 348 specifications the,DESC specifications 94007 & 94008. Typical applications, high density packaging, phased array antenna, satellite,airborne/shipborne/ground radar, communication equipment. Full detent.
Two Hole Flange Male Jack The SMP series ...
Description:
Two Hole Flange Male Jack The SMP series meets MIL STD 348 specifications the,DESC specifications 94007 & 94008. Typical applications, high density packaging, phased array antenna, satellite,airborne/shipborne/ground radar, communication equipment. Ultra miniature BlindmateExcellent vibration and shock ...
Rosenberger Mini SMP50Ω PCB Mount Plugs From Rosenberger, ...
Description:
Rosenberger Mini SMP50Ω PCB Mount Plugs From Rosenberger, a series of superior quality 50 Ω mini SMP PCB mount plugs This range of SMP plugs have gold plated centre contacts and a PTFE dielectric. These miniature connectors feature snap together ...